Kyocera CM105X5R106M06AT technical specifications.
| Capacitance | 10uF |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X5R |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CM105X5R106M06AT to view detailed technical specifications.
No datasheet is available for this part.