Kyocera CM21X5R225K25AT technical specifications.
| Capacitance | 2.2uF |
| Package/Case | 0805 |
| Construction | Flat |
| Dielectric | X5R |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CM21X5R225K25AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.