Kyocera CM21X7R224K25AL technical specifications.
| Capacitance | 220nF |
| Package/Case | 0805 |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CM21X7R224K25AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.