Kyocera CM21Y5V106Z10AT technical specifications.
| Capacitance | 10uF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | Y5V |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 80% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CM21Y5V106Z10AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.