Cap Ceramic 0.068uF 25V Y5V -20% to 80% Pad SMD 0805 85°C T/R
Kyocera CM21Y5V683Z25AT technical specifications.
| Capacitance | 0.068uF |
| Voltage | 25VDC |
| Tolerance | -20% to 80% |
| Dielectric | Y5V |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 80% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.35(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kyocera CM21Y5V683Z25AT to view detailed technical specifications.
No datasheet is available for this part.