The CM32X5R106K50AT is a 2-terminal ceramic capacitor with a capacitance of 10uF and a DC rated voltage of 50V. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 2.5mm in width and 3.2mm in length, with a height of 2.5mm. It is a multilayer ceramic capacitor with a capacitance value of 10uF.
Kyocera CM32X5R106K50AT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | CM |
| Height | 2.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kyocera CM32X5R106K50AT to view detailed technical specifications.
No datasheet is available for this part.