Kyocera CP0402A0836ENTR technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin, Matte |
| Frequency | 849MHz |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Return Loss | 35dB |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CP0402A0836ENTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
