Kyocera CP0402A1950BLTR technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin, Lead |
| Frequency | 1.9GHz |
| Height | 350um |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Width | 580um |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CP0402A1950BLTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
