Kyocera CP0402P0902BNTR technical specifications.
| Package/Case | 0402 |
| Frequency | 902MHz |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CP0402P0902BNTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.