Kyocera CP0402P1643ENTR technical specifications.
| Package/Case | 0402 |
| Contact Plating | Tin |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CP0402P1643ENTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.