The CP0402P1960ENTR is a surface-mount capacitor from Kyocera, available in tape and reel packaging with 5000 units per package. It operates over a temperature range of -40°C to 85°C and features an impedance of 50 ohms. This RoHS compliant component is suitable for high-frequency applications up to 1.96 GHz.
Kyocera CP0402P1960ENTR technical specifications.
| Package/Case | 0402 |
| Frequency | 1.96GHz |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CP0402P1960ENTR to view detailed technical specifications.
No datasheet is available for this part.
