Kyocera CP0603A1747MLTR\500 technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Contact Plating | Tin, Lead |
| Frequency | 1.785GHz |
| Impedance | 50R |
| Insertion Loss | 0.25dB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Return Loss | 27dB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CP0603A1747MLTR\500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.