
The CP0603A2442DNTR is a surface mount filter from Kyocera, featuring a 50R impedance and 0.55dB insertion loss. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 3W. This filter is packaged in a 0603 case and is available in quantities of 3000. It is compliant with RoHS regulations and is suitable for use in EMI/RFI applications.
Kyocera CP0603A2442DNTR technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin, Matte |
| Frequency | 2.484GHz |
| Height | 600um |
| Impedance | 50R |
| Insertion Loss | 0.55dB |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Return Loss | 22dB |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 840um |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CP0603A2442DNTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.