Kyocera CP0603A2535FNTR technical specifications.
| Package/Case | 0603 |
| Contact Plating | Tin |
| Frequency | 2.535GHz |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CP0603A2535FNTR to view detailed technical specifications.
No datasheet is available for this part.