
This 0603 SMD/SMT filter from Kyocera has a 50R impedance and operates at a frequency of 894MHz. It can withstand temperatures between -40°C and 85°C and has a maximum power dissipation of 3W. The filter is surface mountable and comes in a tape and reel packaging with 3000 units per package.
Kyocera CP0603B0881CWTR technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin, Lead |
| Frequency | 894MHz |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Return Loss | -29dB |
| RoHS Compliant | No |
| Series | CP0603 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CP0603B0881CWTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.