Kyocera CP0603B1950AW technical specifications.
| Package/Case | 0603 |
| Frequency | 1.95GHz |
| Height | 600um |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Power Dissipation | 3W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Width | 840um |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CP0603B1950AW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.