The CP0603B3000AWTR is a surface mount resistor from Kyocera with a maximum operating temperature range of -40°C to 85°C and a maximum power dissipation of 3W. It has a frequency rating of 3GHz and an impedance of 50 ohms. The resistor is packaged in a 0603 case and is available in quantities of 3000 per reel. The CP0603B3000AWTR is a lead-free component, but it contains lead in the contact plating.
Kyocera CP0603B3000AWTR technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin, Lead |
| Frequency | 3GHz |
| Impedance | 50R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | CP0603 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CP0603B3000AWTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.