Kyocera CP0603V1880BNTR technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Frequency | 1.91GHz |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CP0603V1880BNTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.