Kyocera CP0805A0947EWTR technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Frequency | 935MHz |
| Impedance | 50R |
| Insertion Loss | 0.85dB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Return Loss | -18dB |
| RoHS Compliant | No |
| Series | CP0805 |
| Termination | SMD/SMT |
| Weight | 0.000194oz |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CP0805A0947EWTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
