
The CP0805A1720BWTR is a surface mount RF IC from Kyocera with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 3W and is packaged in a 0805 case code. The IC is lead free, but contains lead in the contact plating, and is available in a tape and reel packaging with 3000 units per package.
Kyocera CP0805A1720BWTR technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin, Lead |
| Frequency | 1.72GHz |
| Impedance | 50R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | CP0805 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CP0805A1720BWTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
