
The CP0805A1960CWTR is a surface mount RF component from Kyocera, with a maximum operating frequency of 1.99GHz and an impedance of 50 ohms. It has a maximum power dissipation of 3 watts and operates within a temperature range of -40°C to 85°C. The component is packaged in a 0805 case and is available in quantities of 3000, with a packaging option of tape and reel. Note that this component contains lead and is not RoHS compliant.
Kyocera CP0805A1960CWTR technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin, Lead |
| Frequency | 1.99GHz |
| Impedance | 50R |
| Insertion Loss | 1.75dB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Return Loss | -14dB |
| RoHS Compliant | No |
| Series | CP0805 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CP0805A1960CWTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
