Kyocera CP0805B0836CSTR technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CP0805B0836CSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.