
The CP0805B1916CWTR is a surface mount RF IC from Kyocera, featuring a 0805 package and operating within a temperature range of -40°C to 85°C. It has a maximum power dissipation of 3W and is available in a tape and reel packaging format with 3000 units per package. The device has a frequency of 1.916GHz and an impedance of 50R. It is lead-free, but contains lead in the contact plating, and is suitable for surface mount applications.
Kyocera CP0805B1916CWTR technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin, Lead |
| Frequency | 1.916GHz |
| Impedance | 50R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | CP0805 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CP0805B1916CWTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
