
The CP0805B2442BWTR is a surface mount RF IC from Kyocera with a maximum operating temperature range of -40°C to 85°C and a maximum power dissipation of 3W. It has an impedance of 50R and an insertion loss of 0.4dB. The device is packaged in a 0805 case and is available in quantities of 3000 per reel. The CP0805B2442BWTR is not RoHS compliant and contains lead in its contact plating.
Kyocera CP0805B2442BWTR technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin, Lead |
| Frequency | 2.484GHz |
| Impedance | 50R |
| Insertion Loss | 0.4dB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Return Loss | -22dB |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CP0805B2442BWTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.