Kyocera CP0805B2442CW technical specifications.
| Package/Case | 0805 |
| Frequency | 2.4GHz |
| Insertion Loss | 0.4dB |
| Lead Free | Contains Lead |
| Max Power Dissipation | 3W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Return Loss | -24dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CP0805B2442CW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
