
The CP0805B3000BWTR is a surface mount RF component from Kyocera, featuring a 50 ohm impedance and a frequency range of up to 3 GHz. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The component is lead free, but contains lead, and has a maximum power dissipation of 3W. It is available in a package quantity of 3000, packaged in tape and reel.
Kyocera CP0805B3000BWTR technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin, Lead |
| Frequency | 3GHz |
| Impedance | 50R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | CP0805 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CP0805B3000BWTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.