
Surface mount thick film chip resistor, 0603 case size, featuring a 10K Ohm resistance value with 1% tolerance. This rectangular SMD component offers 0.063W (1/16W) power rating and a temperature coefficient of ±200ppm/°C. Designed with pad termination, it measures 1.6mm in length, 0.8mm in depth, and 0.5mm in height, with a maximum terminal width of 0.95mm. Operating up to 125°C, it includes low noise special features and a maximum voltage rating of 50V.
Kyocera CR10-1002F technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0603 |
| Package Type | SMD |
| Package/Case | 0603 |
| Product Length (mm) | 1.6 |
| Product Depth (mm) | 0.8 |
| Product Height (mm) | 0.5 |
| Length Tolerance (mm) | ±0.1 |
| Depth Tolerance (mm) | +0.15|-0.1 |
| Height Tolerance (mm) | ±0.1 |
| Maximum Terminal Width (mm) | 0.95 |
| Number of Terminals | 2 |
| Resistance Value | 10KOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Thick Film |
| Max Operating Temperature | 125°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Special Features | Low Noise |
| Max Voltage Rating | 50V |
| Anti-Sulfurated | No |
| Cage Code | SS615 |
| EU RoHS | No |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kyocera CR10-1002F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.