Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
KYOCERA

CR21-1650F-D

Datasheet
Res Thick Film 0805 165 Ohm 1% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R
Kyocera

CR21-1650F-D

Res Thick Film 0805 165 Ohm 1% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R

  1. Passive Components
  2. Resistors
  1. Passive Components
  2. Resistors
  3. Fixed Resistors
  4. Chip Resistors (SMD)

PackageSMD
Resistance165Ohm
MountingSurface Mount
Quick Jump:

Technical Specifications

Kyocera CR21-1650F-D technical specifications.

General

Mounting
Surface Mount
Termination Style
Pad
Case Size
0805
Package Type
SMD
Package/Case
0805
Product Length (mm)
2
Product Depth (mm)
1.25
Product Height (mm)
0.55
Number of Terminals
2
Resistance Value
165Ohm
Tolerance
1%
Negative Resistance Tolerance
-1%
Positive Resistance Tolerance
1%
Technology
Thick Film
Max Operating Temperature
125°C
Current Sensing
No
Fail Safe Fusible Resistor
No
Anti-Surge
No
Package Shape
Rectangular
Max Voltage Rating
100V
Anti-Sulfurated
No

Compliance

Cage Code
SS615
EU RoHS
No
HTS Code
8533210030
Schedule B
8533210045
ECCN
EAR99
Automotive
No
AEC Qualified
No
PPAP
No
RoHS Versions
2011/65/EU, 2015/863

Datasheet

Kyocera CR21-1650F-D Datasheet

Download the complete datasheet for Kyocera CR21-1650F-D to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com