The CR21-2263D-D is a 0805 surface mount thick film resistor from Kyocera with a resistance value of 226K and a tolerance of 0.5%. It has a maximum operating temperature of 125°C and a maximum voltage rating of 100V. The resistor is available in a rectangular package with a size of 2mm in length, 1.25mm in depth, and 0.55mm in height. It is a fixed resistor with no current sensing or fail-safe fusible resistor functionality.
Kyocera CR21-2263D-D technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0805 |
| Package Type | SMD |
| Package/Case | 0805 |
| Product Length (mm) | 2 |
| Product Depth (mm) | 1.25 |
| Product Height (mm) | 0.55 |
| Number of Terminals | 2 |
| Resistance Value | 226KOhm |
| Tolerance | 0.5% |
| Technology | Thick Film |
| Max Operating Temperature | 125°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 100V |
| Anti-Sulfurated | No |
| Cage Code | SS615 |
| EU RoHS | No |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kyocera CR21-2263D-D to view detailed technical specifications.
No datasheet is available for this part.