The Kyocera CRB1A2E624JT is a 2-element surface-mount resistor array with a resistance value of 620 kilohms and a tolerance of 5%. It is packaged in a 0606 case, with each element measuring 0603. The device has a concave termination style and a rectangular package shape. It is designed for use in isolated and bused circuits and can operate within a temperature range of -55 degrees Celsius to 125 degrees Celsius. The resistor array is rated for a maximum voltage of 50 volts and measures 1.6 millimeters in length, 1.6 millimeters in depth, and 0.6 millimeters in height.
Kyocera CRB1A2E624JT technical specifications.
| Mounting | Surface Mount |
| Termination Style | Concave |
| Case Size | 0606 |
| Case Size per Element | 0603 |
| Package Type | SMD |
| Package/Case | 0606(2 X 0603) |
| Number of Terminals | 4 |
| Terminal Pitch (mm) | 0.8 |
| Product Length (mm) | 1.6 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 0.6 |
| Resistance Value | 620KOhm |
| Tolerance | 5% |
| Technology | Thick Film |
| Type | Array |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 50V |
| Circuit Designator | ISOL |
| Case Style | Molded |
| Package Shape | Rectangular |
| Cage Code | SS615 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kyocera CRB1A2E624JT to view detailed technical specifications.
No datasheet is available for this part.