Surface mount resistor array featuring 4 isolated elements, each with 15 Ohms resistance and a 5% tolerance. This thick film resistor network is housed in an 0804 (2010 metric) case, measuring 0.079 inches in length, 0.039 inches in width, and 0.016 inches in height. Rated for 50V DC, each element can dissipate up to 62.5mW, with an operating temperature range of -55°C to 125°C. The component is RoHS compliant and supplied on tape and reel.
Kyocera CRB2A4E150JT technical specifications.
| Case Code (Imperial) | 0804 |
| Case Code (Metric) | 2010 |
| Package/Case | 0804 |
| Circuit Type | Isolated |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Reach SVHC Compliant | No |
| Resistance | 15R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRB |
| Termination | SMD/SMT |
| Thickness | 400um |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CRB2A4E150JT to view detailed technical specifications.
No datasheet is available for this part.