Surface mount resistor array featuring four isolated 24-ohm elements, each with a 5% tolerance. This component is housed in an 0804 (2010 metric) case, offering a power dissipation of 62.5mW per element and a total of 62.5mW. Operating across a temperature range of -55°C to 125°C, it supports up to 50V DC and is RoHS compliant.
Kyocera CRB2A4E240JT technical specifications.
| Case Code (Imperial) | 0804 |
| Case Code (Metric) | 2010 |
| Package/Case | 0804 |
| Circuit Type | Isolated |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 62.5mW |
| Power Per Element | 62.5mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 24R |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | CRB, Kyocera |
| Size Code | 0804 |
| Termination | SMD/SMT |
| Thickness | 400um |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.039inch |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CRB2A4E240JT to view detailed technical specifications.
No datasheet is available for this part.