
Surface mount resistor network featuring four isolated 33 Ohm elements, each with 62.5mW power rating and 5% tolerance. This 0804 package component operates from -55°C to 125°C, with a DC rated voltage of 50V. Constructed with thick film technology, it offers a terminal pitch of 0.5mm and is supplied on tape and reel.
Kyocera CRB2A4E330JT technical specifications.
| Package/Case | 0804 |
| Circuit Type | Isolated |
| Depth | 1mm |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 33R |
| RoHS Compliant | Yes |
| Series | CRB, Kyocera |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Thickness | 400um |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CRB2A4E330JT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
