
Surface mount resistor array featuring 4 isolated thick film elements, each with 47kΩ resistance and 5% tolerance. This 8-contact component is housed in an 0804 (2010 metric) case, measuring 0.079" x 0.039" x 0.016" (2.0mm x 1.0mm x 0.4mm). Rated for 50V DC and 62.5mW per element, it operates across a temperature range of -55°C to 125°C. The component is RoHS compliant and supplied on tape and reel.
Kyocera CRB2A4E473JT technical specifications.
| Case Code (Imperial) | 0804 |
| Case Code (Metric) | 2010 |
| Package/Case | 0804 |
| Circuit Type | Isolated |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Reach SVHC Compliant | No |
| Resistance | 47kR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRB |
| Termination | SMD/SMT |
| Thickness | 400um |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CRB2A4E473JT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
