The Kyocera CRB6A4E681GU is an 8-channel isolated resistor array with a resistance value of 680 Ohm and a tolerance of 2%. It features a thick film technology and a molded case style. The device is designed for surface mount applications and has a maximum operating temperature range of -55 to 125°C. It is rated for a maximum voltage of 50V.
Kyocera CRB6A4E681GU technical specifications.
| Mounting | Surface Mount |
| Termination Style | Concave |
| Case Size | 2506 |
| Package Type | SMD |
| Package/Case | 2506 |
| Number of Terminals | 8 |
| Terminal Pitch (mm) | 0.8 |
| Product Length (mm) | 6.4 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 0.6 |
| Resistance Value | 680Ohm |
| Tolerance | 2% |
| Technology | Thick Film |
| Type | Array |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 50V |
| Circuit Designator | ISOL |
| Case Style | Molded |
| Package Shape | Rectangular |
| Cage Code | SS615 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kyocera CRB6A4E681GU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.