This Kyocera CRC1A2E624JB is a 620K ohm thick film resistor network with 5% tolerance, packaged in a 0606(2 X 0603) rectangular case. It is designed for surface mount applications and has a maximum operating temperature range of -55°C to 125°C. The resistor network has a maximum voltage rating of 50V and is suitable for isolated and bused applications.
Kyocera CRC1A2E624JB technical specifications.
| Mounting | Surface Mount |
| Termination Style | Convex |
| Case Size | 0606 |
| Case Size per Element | 0603 |
| Package Type | SMD |
| Package/Case | 0606(2 X 0603) |
| Number of Terminals | 4 |
| Terminal Pitch (mm) | 0.8 |
| Product Length (mm) | 1.6 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 0.5 |
| Resistance Value | 620KOhm |
| Tolerance | 5% |
| Technology | Thick Film |
| Type | Array |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 50V |
| Circuit Designator | ISOL |
| Package Shape | Rectangular |
| Cage Code | SS615 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kyocera CRC1A2E624JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.