
This 8-element resistor array features a 43 ohm resistance value with a 5% tolerance, suitable for applications up to 50V. The array is constructed using thick film technology and is designed for surface mount applications. The resistors are mounted in a 1206(4 X 0603) package, measuring 3.2mm in length, 1.6mm in depth, and 0.5mm in height. The operating temperature range is -55°C to 125°C.
Kyocera CRC3A4E430JB technical specifications.
| Mounting | Surface Mount |
| Termination Style | Convex |
| Case Size | 1206 |
| Case Size per Element | 0603 |
| Package Type | SMD |
| Package/Case | 1206(4 X 0603) |
| Number of Terminals | 8 |
| Terminal Pitch (mm) | 0.8 |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 0.5 |
| Resistance Value | 43Ohm |
| Tolerance | 5% |
| Technology | Thick Film |
| Type | Array |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 50V |
| Circuit Designator | ISOL |
| Package Shape | Rectangular |
| Cage Code | SS615 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kyocera CRC3A4E430JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.