This Kyocera surface mount resistor array features 8 elements with a resistance value of 82KΩ and a tolerance of 5%. It is constructed using thick film technology and has a rectangular package shape. The array is designed for surface mount applications and has a terminal pitch of 0.8mm. Operating temperature range is from -55°C to 125°C, and the maximum voltage rating is 50V.
Kyocera CRC3A4E823JB technical specifications.
| Mounting | Surface Mount |
| Termination Style | Convex |
| Case Size | 1206 |
| Case Size per Element | 0603 |
| Package Type | SMD |
| Package/Case | 1206(4 X 0603) |
| Number of Terminals | 8 |
| Terminal Pitch (mm) | 0.8 |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 0.5 |
| Resistance Value | 82KOhm |
| Tolerance | 5% |
| Technology | Thick Film |
| Type | Array |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 50V |
| Circuit Designator | ISOL |
| Package Shape | Rectangular |
| Cage Code | SS615 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kyocera CRC3A4E823JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.