
The Kyocera CRC3A4E914JT is an 8-channel isolated resistor array with a resistance value of 910K and a tolerance of 5%. It is designed for surface mount applications and features a molded rectangular package with a case size of 1206 and a terminal pitch of 0.8mm. The array operates over a temperature range of -55°C to 125°C and is suitable for use in isolated and bused applications.
Kyocera CRC3A4E914JT technical specifications.
| Mounting | Surface Mount |
| Termination Style | Convex |
| Case Size | 1206 |
| Case Size per Element | 0603 |
| Package Type | SMD |
| Package/Case | 1206(4 X 0603) |
| Number of Terminals | 8 |
| Terminal Pitch (mm) | 0.8 |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 0.5 |
| Resistance Value | 910KOhm |
| Tolerance | 5% |
| Technology | Thick Film |
| Type | Array |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Circuit Designator | ISOL |
| Case Style | Molded |
| Package Shape | Rectangular |
| Cage Code | SS615 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kyocera CRC3A4E914JT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.