Kyocera CT21X5R106M10AT095 technical specifications.
| Capacitance | 10uF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X5R |
| Length | 2mm |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CT21X5R106M10AT095 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.