Kyocera CT21X5R475K06AT095 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X5R |
| Length | 2mm |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CT21X5R475K06AT095 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.