The CWR09HH336KCB is a tantalum capacitor with a capacitance of 33uF and a voltage rating of 15V. It has a tolerance of 10% and is available in a 2915 package, suitable for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C and is part of the Military series, meeting MIL-PRF-55365/4 specifications.
Kyocera CWR09HH336KCB technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2915 |
| Package/Case | 2915 |
| Dielectric | Tantalum |
| ESR (Equivalent Series Resistance) | 900mR |
| Failure Rate | 0.01% |
| Features | Military |
| Height - Seated (Max) | 0.125inch |
| Length | 0.285inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55365/4, CWR09 |
| Tolerance | 10% |
| Voltage Rating | 15V |
| Width | 0.15inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CWR09HH336KCB to view detailed technical specifications.
No datasheet is available for this part.