The Kyocera CWR09JC226KR is a 22uF tantalum capacitor with a 20V voltage rating and 10% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is designed for surface mount applications and is packaged in a 2915 case. It meets the military standard MIL-PRF-55365 and has a failure rate of 0.1%.
Kyocera CWR09JC226KR technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2915 |
| Package/Case | 2915 |
| Depth | 3.81mm |
| ESR (Equivalent Series Resistance) | 900mR |
| Failure Rate | 0.1% |
| Features | Military |
| Height | 2.79mm |
| Height - Seated (Max) | 0.125inch |
| Length | 0.285inch |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | Military, MIL-PRF-55365/4, CWR09 |
| Tolerance | 10% |
| Voltage Rating | 20V |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CWR09JC226KR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.