This 10uF tantalum capacitor features a 10% tolerance and is packaged in a G case. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor's equivalent series resistance is 1.4 ohms. It is packaged in an ammo pack and meets the military standard MIL-PRF-55365.
Kyocera CWR09KB106KM\W technical specifications.
| Capacitance | 10uF |
| Package/Case | G |
| Depth | 2.79mm |
| ESR (Equivalent Series Resistance) | 1.4R |
| Height | 2.79mm |
| Length | 6.73mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Packaging | Ammo Pack |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CWR09KB106KM\W to view detailed technical specifications.
No datasheet is available for this part.