The CWR09MC685KB is a tantalum capacitor with a capacitance of 6.8uF and a voltage rating of 35V. It has a tolerance of 10% and is packaged in a 2915 case. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is not RoHS compliant and contains lead.
Kyocera CWR09MC685KB technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 2915 |
| Case Code (Metric) | 7338 |
| Package/Case | 2915 |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 1.3R |
| Failure Rate | 0.1% |
| Features | Military |
| Height - Seated (Max) | 0.125inch |
| Lead Free | Contains Lead |
| Length | 0.285inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55365/4, CWR09 |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 0.15inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CWR09MC685KB to view detailed technical specifications.
No datasheet is available for this part.