Kyocera CWR09NC475KRB technical specifications.
| Capacitance | 4.7uF |
| Package/Case | H |
| Depth | 3.81mm |
| ESR (Equivalent Series Resistance) | 1.5R |
| Height | 2.79mm |
| Length | 7.24mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CWR09NC475KRB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.