The CWR11FB685KC is a 6.8uF tantalum capacitor with a 10% tolerance and a maximum operating temperature of 125°C. It has a molded package with dimensions of 3.5mm in length, 1.9mm in height, and 2.8mm in depth. The capacitor's equivalent series resistance is 3.5 ohms. The CWR11FB685KC is compliant with the RoHS directive and meets the military standard MIL-PRF-55365. It is available for purchase in bulk packaging.
Kyocera CWR11FB685KC technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Molded |
| Depth | 2.8mm |
| ESR (Equivalent Series Resistance) | 3.5R |
| Height | 1.9mm |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CWR11FB685KC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.