Kyocera CWR11KC225MB technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Molded |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 3.5R |
| Height | 2.5mm |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CWR11KC225MB to view detailed technical specifications.
No datasheet is available for this part.