This Kyocera CWR11KC335KC tantalum capacitor features a capacitance of 3.3uF with a tolerance of 10%. It has a molded package with dimensions of 3.2mm in depth and 6mm in length, and a height of 2.5mm. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is not RoHS compliant, but meets the military standard MIL-PRF-55365.
Kyocera CWR11KC335KC technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Molded |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3.5R |
| Height | 2.5mm |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CWR11KC335KC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.