This 220uF tantalum capacitor features a molded package and 10% tolerance. It operates within a temperature range of -55°C to 125°C and is compliant with the MIL-PRF-55365 military standard. The capacitor has a dissipation factor of 10% and an ESR of 900mR. It is available in bulk packaging with 200 units per package.
Kyocera CWR19FK227KBHZ technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2915 |
| Package/Case | Molded |
| Depth | 3.81mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 900mR |
| Failure Rate | 0.1% |
| Features | Military |
| Height | 2.79mm |
| Height - Seated (Max) | 0.125inch |
| Length | 7.24mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55365/11, CWR19 |
| Tolerance | 10% |
| Voltage Rating | 10V |
| Width | 0.15inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CWR19FK227KBHZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.